Eaton 4A Tag Fuse, 22 x 50mm, 500V
- RS-stocknr.:
- 228-886
- Fabrikantnummer:
- 4D27Q
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 5 eenheden)*
€ 6,90
(excl. BTW)
€ 8,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 6,90 | € 1,38 |
*prijsindicatie
- RS-stocknr.:
- 228-886
- Fabrikantnummer:
- 4D27Q
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 4A | |
| Fuse Size | 22 x 50mm | |
| Voltage Rating | 500V | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 4A | ||
Fuse Size 22 x 50mm | ||
Voltage Rating 500V | ||
Vrijgesteld
- Land van herkomst:
- PL
The Eaton low voltage D fuse is designed for optimal performance in a variety of domestic and industrial applications. This innovative fuse offers fast-acting protection against overloads and short circuits, ensuring the safety and reliability of your electrical installations. Crafted to meet rigorous compliance standards, the fuse features a robust construction that withstands high breaking capacities, all while maintaining a compact profile. Perfectly suited for general purpose semiconductor protection, this fuse not only ensures safety but also enhances the efficiency of your circuit systems. With a keen focus on usability, it seamlessly integrates into various fuse bases, making installation straightforward and hassle-free. The economical design ensures that electrical protection is accessible for both residential and industrial environments, making it an indispensable component for efficient energy management.
Fast-acting design provides immediate protection during fault conditions
Compact dimensions make it suitable for various installation environments
CE marked for compliance with European safety standards
RoHS compliant, ensuring environmental sustainability
Constructed with high-quality materials for durability and long-lasting performance
Compatible with multiple bases, including DIN-rail mounts for easy integration
Offers superior breaking capacity, safeguarding your electrical systems
Compact dimensions make it suitable for various installation environments
CE marked for compliance with European safety standards
RoHS compliant, ensuring environmental sustainability
Constructed with high-quality materials for durability and long-lasting performance
Compatible with multiple bases, including DIN-rail mounts for easy integration
Offers superior breaking capacity, safeguarding your electrical systems