Eaton 16A Tag Fuse, 13 x 50mm, 500V

Subtotaal (1 verpakking van 10 eenheden)*

€ 25,05

(excl. BTW)

€ 30,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 25,05€ 2,505

*prijsindicatie

RS-stocknr.:
229-233
Fabrikantnummer:
16D16 FUSE D1 16A 500 VAC T GL/GG E16
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

16A

Fuse Size

13 x 50mm

Voltage Rating

500V

Vrijgesteld

Land van herkomst:
SI
The Eaton low voltage D fuse is designed to deliver exceptional performance and reliability in electrical systems. Whether for domestic or general industrial applications, it offers peace of mind with its strong breaking capacity and time-delay function, ensuring safety and protection for both cables and equipment. Crafted with a robust ceramic body and grey construction, it meets stringent compliance requirements and boasts certifications from renowned standards bodies such as IEC and RoHS. Compact in size but powerful in action, this fuse optimises circuit reliability, making it an essential component in any electrical installation.

Time-delay functionality protects against transient overloads
Constructed with a durable ceramic body for long-lasting performance
Designed for compatibility with E16/DI fuse bases
Features a non-indicating design for simplified installation
Robust breaking capacity ensures effective circuit protection
Lightweight and compact size facilitates easy handling
Meets industry standards for quality and safety compliance

Gerelateerde Links