Eaton 6A Tag Fuse, 13.2 x 50mm, 500V

Subtotaal (1 verpakking van 10 eenheden)*

€ 25,05

(excl. BTW)

€ 30,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 25,05€ 2,505

*prijsindicatie

RS-stocknr.:
228-894
Fabrikantnummer:
6D16 FUSE-D1 6A T GL/GG 500VAC E16
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

6A

Fuse Size

13.2 x 50mm

Voltage Rating

500V

Vrijgesteld

Land van herkomst:
SI
The Eaton low voltage D fuse offers robust protection with a time-delay feature, ensuring safety in various applications. Designed specifically for both domestic and industrial use, it caters to the needs of modern electrical systems. The high breaking capacity of the fuse makes it a reliable choice for managing overloads and short circuits, providing peace of mind to users. With its compact dimensions, it easily fits into existing setups without compromising on performance. Constructed from durable materials, the fuse is built to withstand rigorous conditions, making it ideal for long-term usage. Its compliance with international standards ensures a trustworthy operation, providing confidence in your electrical installations.

Time-delay function enhances operational efficiency
High breaking capacity effectively manages electrical faults
Compact design simplifies installation and integration
Durable construction supports long-lasting performance
Compliant with global standards ensures reliable safety
Designed for versatility, suitable for various applications

Gerelateerde Links