Eaton Switch Disconnector Shaft 400mm, Series 4K Series

Subtotaal (1 eenheid)*

€ 13,64

(excl. BTW)

€ 16,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 13,64

*prijsindicatie

RS-stocknr.:
245-954
Fabrikantnummer:
1314693 4K6400MMK1/2S
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Length

400mm

Width

75mm

Series

Series 4K

Land van herkomst:
BR
The Eaton 4K accessory drive shaft is engineered for precision and compatibility, designed specifically for the K1 and K2S rotary handles. Made with an optimal shaft diameter of 6 x 6 mm and a generous shaft length of 400 mm, it ensures reliable performance in various industrial applications. The robust construction supports resilient operation while meeting essential product standards in terms of safety and durability. With a maximum ambient operating temperature of 55 °C and a minimum of -25 °C, this drive shaft excels in challenging environments, reinforcing its suitability for diverse operational settings. It champions compliance and reliability, making it a superior choice for panel builders seeking an accessory that meets their high expectations for mechanical function and electromagnetic compatibility.

Designed for seamless integration with K1 and K2S rotary handles
Constructed for durability with a robust shaft designed to resist mechanical impacts
Offers excellent corrosion resistance, ensuring longevity in various environments
Supports a wide temperature range, making it versatile for different climates
Engineered to meet stringent electromagnetic compatibility requirements
Provides a dependable solution for panel builders with its verified thermal stability
Lifting and mechanical impact evaluations elevate operational reliability

Gerelateerde Links