Milwaukee Offset Ring Spanner 10x11 mm, 201mm Overall
- RS-stocknr.:
- 697-046
- Fabrikantnummer:
- 4932492742
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 14,23
(excl. BTW)
€ 17,22
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,23 |
*prijsindicatie
- RS-stocknr.:
- 697-046
- Fabrikantnummer:
- 4932492742
- Fabrikant:
- Milwaukee
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Milwaukee | |
| Sub Type | Spanner | |
| Product Type | Offset Ring Spanner | |
| Size | 10x11 mm | |
| Head Type | Offset | |
| Overall Length | 201mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Sub Type Spanner | ||
Product Type Offset Ring Spanner | ||
Size 10x11 mm | ||
Head Type Offset | ||
Overall Length 201mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee Spanner is a precision tool designed to enhance accessibility in tight spaces, making it an essential addition to any toolkit. Featuring a 75° offset handle, this spanner provides improved leverage and ease of use, allowing for efficient torque application even in constrained environments. Its rounded I beam handle ensures comfort during prolonged usage, while the chrome finish offers superior corrosion and rust resistance. Ink-filled size labels facilitate quick identification, ensuring you can swiftly select the right tool for the job. The spanners Compact length of 201 mm optimises storage and manoeuvrability, making it a versatile choice for both professionals and DIY enthusiasts alike.
Rounded I beam handle provides comfort while applying torque
Ink-filled size labels enable easy and quick size identification
Chrome finish offers excellent corrosion and rust resistance
Single pack quantity is Ideal for individual use
Gerelateerde Links
- Milwaukee Offset Ring Spanner 25x28 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall
- Milwaukee Offset Ring Spanner 24x26 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 8x9 mm, 182mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 12x13 mm, 220mm Overall
