Milwaukee Offset Ring Spanner 12x13 mm, 220mm Overall
- RS-stocknr.:
- 697-047
- Fabrikantnummer:
- 4932492743
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 16,14
(excl. BTW)
€ 19,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,14 |
*prijsindicatie
- RS-stocknr.:
- 697-047
- Fabrikantnummer:
- 4932492743
- Fabrikant:
- Milwaukee
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Milwaukee | |
| Sub Type | Spanner | |
| Size | 12x13 mm | |
| Product Type | Offset Ring Spanner | |
| Head Type | Offset | |
| Overall Length | 220mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Sub Type Spanner | ||
Size 12x13 mm | ||
Product Type Offset Ring Spanner | ||
Head Type Offset | ||
Overall Length 220mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee Spanner is expertly designed for those challenging tasks where access can be limited. With a 75° offset handle, this spanner allows for improved manipulation in tight spaces, ensuring you have the dexterity required for precision work. Its rounded I-beam handle not only provides comfort while applying torque but also enhances grip to reduce slippage. The spanners chrome finish guarantees resistance to corrosion and rust, extending its lifespan and reliability in various environments. Ideal for both professionals and DIY enthusiasts, this essential tool streamlines your work process, making quick adjustments and repairs simpler and more efficient.
Ink-filled size labels enable swift size identification
Chrome finish ensures protection against corrosion and rust
Compact design aids in storage and transport
Single pack quantity makes it perfect for individuals
Gerelateerde Links
- Milwaukee Offset Ring Spanner 25x28 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall
- Milwaukee Offset Ring Spanner 24x26 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 8x9 mm, 182mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
