Bluetti EP600 150 → 500V Solar Inverter
- RS-stocknr.:
- 458-962
- Fabrikantnummer:
- EP600
- Fabrikant:
- Bluetti
Subtotaal (1 eenheid)*
€ 2.080,00
(excl. BTW)
€ 2.516,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
- Verzending vanaf 24 maart 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.080,00 |
*prijsindicatie
- RS-stocknr.:
- 458-962
- Fabrikantnummer:
- EP600
- Fabrikant:
- Bluetti
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bluetti | |
| Input Voltage | 150 → 500 Vdc, 400V | |
| Input Current | 12.5 A, 18A | |
| Current Rating | 8.7A | |
| Output Power | 6000W | |
| Output Voltage | 400V | |
| Number of Phases | 3 | |
| Efficiency | 93.60% | |
| Power Rating | 6000W | |
| Communications | Bluetooth, CAN, RS485, WiFi | |
| Dimensions | 370x636x325mm | |
| Depth | 370mm | |
| Length | 636mm | |
| Maximum Operating Frequency | 60Hz | |
| Inverter Directionality | Bidirectional Inverter | |
| Maximum Temperature | 50°C | |
| Minimum Temperature | -20°C | |
| Output Power Waveform | Pure Sine Wave | |
| Weight | 40.19kg | |
| Protection Features | Anti-islanding protection, Insulation resistance detection, Output overcurrent protection, Overtemperature protection, Reverse polarity protection, Short-circuit protection | |
| Minimum Operating Frequency | 50Hz | |
| Mounting Type | Grid-tied & Off-grid Installation | |
| Width | 325mm | |
| Number of Output Connections | 2 | |
| Output Frequency Range | 50/60Hz | |
| Output Connection Type | L1/L2/L3/N/PE | |
| Special Features | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk Bluetti | ||
Input Voltage 150 → 500 Vdc, 400V | ||
Input Current 12.5 A, 18A | ||
Current Rating 8.7A | ||
Output Power 6000W | ||
Output Voltage 400V | ||
Number of Phases 3 | ||
Efficiency 93.60% | ||
Power Rating 6000W | ||
Communications Bluetooth, CAN, RS485, WiFi | ||
Dimensions 370x636x325mm | ||
Depth 370mm | ||
Length 636mm | ||
Maximum Operating Frequency 60Hz | ||
Inverter Directionality Bidirectional Inverter | ||
Maximum Temperature 50°C | ||
Minimum Temperature -20°C | ||
Output Power Waveform Pure Sine Wave | ||
Weight 40.19kg | ||
Protection Features Anti-islanding protection, Insulation resistance detection, Output overcurrent protection, Overtemperature protection, Reverse polarity protection, Short-circuit protection | ||
Minimum Operating Frequency 50Hz | ||
Mounting Type Grid-tied & Off-grid Installation | ||
Width 325mm | ||
Number of Output Connections 2 | ||
Output Frequency Range 50/60Hz | ||
Output Connection Type L1/L2/L3/N/PE | ||
Special Features IP65 | ||
- Land van herkomst:
- CN
Whopping PV input for up to 12.000W solar panels
Modular Design with capacity from 4.960Wh to 39.680Wh
Industry-leading 10 years warranty
Unparalleled safety with LiFePO₄ battery
Perfect compatibility with existing/new solar system
Ultimate convenience for quick installation
Gerelateerde Links
- Bluetti EP600+3/B500set2 150 → 500V Solar Inverter with Battery
- Bluetti EP600+1/B500set2 150 → 500V Solar Inverter with Battery
- Bluetti EP600+2/B500set2 150 → 500V Solar Inverter with Battery
- Bluetti EP600+4/B500set2 150 → 500V Solar Inverter with Battery
- Bluetti EP760 150 → 500V Solar Inverter
- Bluetti EP760+3/B500set2 150 → 500V Solar Inverter with Battery
- Bluetti EP760+4/B500set2 150 → 500V Solar Inverter with Battery
- Bluetti EP760+2/B500set2 150 → 500V Solar Inverter with Battery
