Bluetti EP760+2/B500set2 150 → 500V Solar Inverter with Battery

Subtotaal (1 kit)*

€ 6.739,17

(excl. BTW)

€ 8.154,40

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s)
Per set
1 +€ 6.739,17

*prijsindicatie

RS-stocknr.:
482-479
Fabrikantnummer:
EP760+2/B500set2
Fabrikant:
Bluetti
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bluetti

Input Voltage

150 → 500 Vdc, 230V

Input Current

12.5 A, 50A

Current Rating

32A

Output Power

7600W

Output Voltage

230V

Number of Phases

1

Efficiency

94.90%

Power Rating

7600W

Communications

Bluetooth, CAN, RS485, WiFi

Dimensions

1044x1804x325mm

Depth

1044mm

Length

1804mm

Maximum Operating Frequency

60Hz

Special Features

IP65

Inverter Directionality

Bidirectional Inverter

Output Connection Type

L/N/PE

Output Frequency Range

50/60Hz

Number of Output Connections

2

Width

325mm

Mounting Type

Grid-tied & Off-grid Installation

Protection Features

Anti-islanding protection, Insulation resistance detection, Output overcurrent protection, Overtemperature protection, Reverse polarity protection, Short-circuit protection

Weight

157.2kg

Output Power Waveform

Pure Sine Wave

Minimum Temperature

-20°C

Maximum Temperature

50°C

Land van herkomst:
CN
The Bluetti Energy France Single phase all-in-one residential energy storage system with solar input of 13,500W and output power of 7,600W. Designed for efficient energy management, it supports seamless integration of solar power for reliable home energy supply.

Up to 7600W single-phase output for power-hungry appliances
Whopping max. 9000W solar input
Modular design with 9920Wh - 19840Wh capacity
Industry-leading 10 years warranty
Unparalleled safety with LiFePO₄ battery
Perfect compatibility with existing/new solar system
Ultimate convenience for quick installation

Up to 7600W single-phase output for power-hungry appliances
Whopping max. 9000W solar input
Modular design with 9920Wh - 19840Wh capacity
Industry-leading 10 years warranty
Unparalleled safety with LiFePO₄ battery
Perfect compatibility with existing/new solar system
Ultimate convenience for quick installation

Gerelateerde Links