Bluetti EP760 150 → 500V Solar Inverter

Subtotaal (1 eenheid)*

€ 2.354,29

(excl. BTW)

€ 2.848,69

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 25 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2.354,29

*prijsindicatie

RS-stocknr.:
458-961
Fabrikantnummer:
EP760
Fabrikant:
Bluetti
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bluetti

Input Voltage

150 → 500 Vdc, 230V

Input Current

12.5 A, 50A

Current Rating

32A

Output Power

7600W

Output Voltage

230V

Number of Phases

1

Efficiency

94.80%

Power Rating

7600W

Communications

Bluetooth, CAN, RS485, WiFi

Dimensions

370x532x325mm

Depth

370mm

Length

532mm

Maximum Operating Frequency

60Hz

Output Frequency Range

50/60Hz

Output Power Waveform

Pure Sine Wave

Weight

45.5kg

Special Features

IP65

Inverter Directionality

Bidirectional Inverter

Output Connection Type

L/N/PE

Maximum Temperature

50°C

Protection Features

Anti-islanding protection, Insulation resistance detection, Output overcurrent protection, Overtemperature protection, Reverse polarity protection, Short-circuit protection

Minimum Operating Frequency

50Hz

Mounting Type

Grid-tied & Off-grid Installation

Width

325mm

Minimum Temperature

-20°C

Number of Output Connections

2

Land van herkomst:
CN
The Bluetti Energy France Inverter is an energy storage photovoltaic grid-connected inverter that can handle photovoltaic input, grid-connected charging, and discharging. It is an important part of the energy storage system.

Up to 7600W single-phase output for power-hungry appliances
Whopping max. 9000W solar input
Modular design with 9920Wh - 19840Wh capacity
Industry-leading 10 years warranty
Unparalleled safety with LiFePO₄ battery
Perfect compatibility with existing/new solar system
Ultimate convenience for quick installation

Up to 7600W single-phase output for power-hungry appliances
Whopping max. 9000W solar input
Modular design with 9920Wh - 19840Wh capacity
Industry-leading 10 years warranty
Unparalleled safety with LiFePO₄ battery
Perfect compatibility with existing/new solar system
Ultimate convenience for quick installation

Gerelateerde Links