Werma KOMPAKT 37 Series Green, Red Signal Tower, 2 Lights, 12 V ac/dc, Base Mounting
- RS-stocknr.:
- 559-415
- Fabrikantnummer:
- 698.220.74
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 88,95
(excl. BTW)
€ 107,63
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 88,95 |
*prijsindicatie
- RS-stocknr.:
- 559-415
- Fabrikantnummer:
- 698.220.74
- Fabrikant:
- Werma
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Werma | |
| Series | KOMPAKT 37 | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base Mounting | |
| Supply Voltage | 12 V ac/dc | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Series KOMPAKT 37 | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base Mounting | ||
Supply Voltage 12 V ac/dc | ||
- Land van herkomst:
- CN
K37 Stecker EM Pulston 12VAC/DC GN/RD
The Werma K37 plug EM operates on 12VAC/DC and is a ready-configured signal tower featuring two optical levels in green and red. It includes a permanent LED light and an M12 connector. It is also available in a metallic design with a clear dome.
Light source LED
Light color Green and Red
Optical signal image Permanent
Service life optical 50000 h maximum
Light color Green and Red
Optical signal image Permanent
Service life optical 50000 h maximum
Gerelateerde Links
- Werma Kompakt 37 Series Multicolour Signal Tower, 4 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Clear Signal Tower, 4 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Clear Buzzer Signal Tower, 3 Lights, 24 V, Base Mount, Tube
- Werma Kompakt 37 Series Red/Green/Yellow Signal Tower, 3 Lights, 12 V, Base Mount
- Werma Kompakt 37 Series Yellow Buzzer Signal Tower, 1 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Red/Green Signal Tower, 2 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Red/Yellow Buzzer Signal Tower, 2 Lights, 24 V, Built-in Mounting
- Werma Base with Tube for use with Kompakt 37 Signal Tower
