Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 683-9283
- Fabrikantnummer:
- G5V-2-H 5DC
- Fabrikant:
- Omron
Subtotaal (1 verpakking van 5 eenheden)*
€ 16,39
(excl. BTW)
€ 19,83
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
- Verzending 10 stuk(s) vanaf 29 december 2025
- Plus verzending 60 stuk(s) vanaf 04 mei 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 120 | € 3,278 | € 16,39 |
| 125 - 245 | € 2,982 | € 14,91 |
| 250 - 495 | € 2,736 | € 13,68 |
| 500 - 1245 | € 2,522 | € 12,61 |
| 1250 + | € 2,448 | € 12,24 |
*prijsindicatie
- RS-stocknr.:
- 683-9283
- Fabrikantnummer:
- G5V-2-H 5DC
- Fabrikant:
- Omron
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 125V | |
| Maximum Switching Voltage DC | 125V | |
| Series | Cradle N | |
| Maximum Switching Power DC | 24 W | |
| Latching | No | |
| Length | 20.5mm | |
| Depth | 10mm | |
| Height | 11.5mm | |
| Dimensions | 20.5 x 10 x 11.5mm | |
| Terminal Type | Through Hole | |
| Application | Signal | |
| Switching Current | 1A | |
| Number of Poles | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Coil Power | 150mW | |
| Life | 15000000 (Electrical) cycles | |
| Electrical Life | 10^5 Operations | |
| Isolation Coil To Contact | 1kV ac | |
| Coil Resistance | 166Ω | |
| Maximum Switching Power AC | 62.5VA | |
| Operating Temperature Range | -25 → +70°C | |
| Contact Material | Gold Plated | |
| Features | Conforms to FCC Part 68 Requirements, Bifurcated Contacts | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V | ||
Maximum Switching Voltage DC 125V | ||
Series Cradle N | ||
Maximum Switching Power DC 24 W | ||
Latching No | ||
Length 20.5mm | ||
Depth 10mm | ||
Height 11.5mm | ||
Dimensions 20.5 x 10 x 11.5mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Coil Power 150mW | ||
Life 15000000 (Electrical) cycles | ||
Electrical Life 10^5 Operations | ||
Isolation Coil To Contact 1kV ac | ||
Coil Resistance 166Ω | ||
Maximum Switching Power AC 62.5VA | ||
Operating Temperature Range -25 → +70°C | ||
Contact Material Gold Plated | ||
Features Conforms to FCC Part 68 Requirements, Bifurcated Contacts | ||
- Land van herkomst:
- CN
G5V-2-H Series
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements
Approvals

Gerelateerde Links
- Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT