Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 683-9258
- Fabrikantnummer:
- G5V-1 3DC
- Fabrikant:
- Omron
Subtotaal (1 verpakking van 5 eenheden)*
€ 13,25
(excl. BTW)
€ 16,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 120 | € 2,65 | € 13,25 |
| 125 - 245 | € 2,356 | € 11,78 |
| 250 - 495 | € 2,206 | € 11,03 |
| 500 - 1245 | € 2,148 | € 10,74 |
| 1250 + | € 2,098 | € 10,49 |
*prijsindicatie
- RS-stocknr.:
- 683-9258
- Fabrikantnummer:
- G5V-1 3DC
- Fabrikant:
- Omron
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Omron | |
| Coil Voltage | 3V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 125V | |
| Maximum Switching Voltage DC | 60V | |
| Maximum Switching Power DC | 30 W | |
| Series | IM | |
| Length | 10mm | |
| Latching | No | |
| Depth | 7.5mm | |
| Height | 10mm | |
| Dimensions | 12.5 x 10 x 7.5mm | |
| Terminal Type | Through Hole | |
| Number of Poles | 2 | |
| Application | Signal | |
| Switching Current | 1A | |
| Electrical Life | 10^5 Operations | |
| Isolation Coil To Contact | 1.8kV rms | |
| Maximum Operating Temperature | +70°C | |
| Coil Resistance | 60Ω | |
| Operating Temperature Range | -40 → +70°C | |
| Features | Conforms to FCC Part 68 Requirements, Single Crossbar Contacts, Fully Sealed Construction. | |
| Contact Material | Gold Plated | |
| Maximum Switching Power AC | 62.5VA | |
| Life | 5000000 (Electrical) cycles | |
| Minimum Operating Temperature | -40°C | |
| Coil Power | 150mW | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V | ||
Maximum Switching Voltage DC 60V | ||
Maximum Switching Power DC 30 W | ||
Series IM | ||
Length 10mm | ||
Latching No | ||
Depth 7.5mm | ||
Height 10mm | ||
Dimensions 12.5 x 10 x 7.5mm | ||
Terminal Type Through Hole | ||
Number of Poles 2 | ||
Application Signal | ||
Switching Current 1A | ||
Electrical Life 10^5 Operations | ||
Isolation Coil To Contact 1.8kV rms | ||
Maximum Operating Temperature +70°C | ||
Coil Resistance 60Ω | ||
Operating Temperature Range -40 → +70°C | ||
Features Conforms to FCC Part 68 Requirements, Single Crossbar Contacts, Fully Sealed Construction. | ||
Contact Material Gold Plated | ||
Maximum Switching Power AC 62.5VA | ||
Life 5000000 (Electrical) cycles | ||
Minimum Operating Temperature -40°C | ||
Coil Power 150mW | ||
- Land van herkomst:
- CN
G5V-1 Series
High sensitivity SPDT, 150mW nominal coil power
Ultra-miniature, 12.5x7.5x10 mm (LxWxH)
Approvals
Gerelateerde Links
- Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 3V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 48V dc Coil, 1A Switching Current, DPDT