Omron Surface Mount Latching Relay, 5V dc Coil, DPDT
- RS-stocknr.:
- 254-3149
- Fabrikantnummer:
- G6KU-2G-Y-TR DC5
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 rol van 1800 eenheden)*
€ 6.379,20
(excl. BTW)
€ 7.718,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1800 - 1800 | € 3,544 | € 6.379,20 |
| 3600 + | € 3,455 | € 6.219,00 |
*prijsindicatie
- RS-stocknr.:
- 254-3149
- Fabrikantnummer:
- G6KU-2G-Y-TR DC5
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current AC | 1 A | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 1 A | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 1 A | ||
Number of Coils Single | ||
Maximum Switching Current DC 1 A | ||
- Land van herkomst:
- CN
The Omron relay is surface mounting relay wIth the worlds smallest mounting area. Sub miniature model as small as 5.2 (h) x 6.5 (w) x 10 (l) mm is ideal for high-densIty mounting (G6K(U)-2f(-Y)). Surface mounting terminal models incorporate a unique term
Contact resistance 1 100 mΩ maximum
Operating (set) time 3 ms max
Release (reset) time 3 ms max
Failure rate (P level) 3 10 μA at 10 mVDC
Ambient operating temperature -40 to 70°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
Operating (set) time 3 ms max
Release (reset) time 3 ms max
Failure rate (P level) 3 10 μA at 10 mVDC
Ambient operating temperature -40 to 70°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
Gerelateerde Links
- Omron Surface Mount Latching Relay, 5V dc Coil, DPDT
- Omron Surface Mount Latching Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V Coil, 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay, 3V dc Coil, 1A Switching Current, DPDT