Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 233-4177
- Fabrikantnummer:
- G6K-2G-Y DC5
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 rol van 500 eenheden)*
€ 1.588,50
(excl. BTW)
€ 1.922,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 - 500 | € 3,177 | € 1.588,50 |
| 1000 + | € 3,087 | € 1.543,50 |
*prijsindicatie
- RS-stocknr.:
- 233-4177
- Fabrikantnummer:
- G6K-2G-Y DC5
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Number of Coils | Single | |
| Series | G6K | |
| Number of Poles | 2 | |
| Switching Current | 1A | |
| Isolation Coil To Contact | 1.5kV ac | |
| Coil Resistance | 237 Ω | |
| Coil Power | 1W | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Series G6K | ||
Number of Poles 2 | ||
Switching Current 1A | ||
Isolation Coil To Contact 1.5kV ac | ||
Coil Resistance 237 Ω | ||
Coil Power 1W | ||
- Land van herkomst:
- CN
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Gerelateerde Links
- Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Latching Relay, 5V dc Coil, 1A Switching Current, DPDT