Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

Bulkkorting beschikbaar

Subtotaal (1 tube van 500 eenheden)*

€ 1.735,50

(excl. BTW)

€ 2.100,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 24 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per tube*
500 - 500€ 3,471€ 1.735,50
1000 +€ 3,252€ 1.626,00

*prijsindicatie

RS-stocknr.:
213-2149
Fabrikantnummer:
G6K-2G DC24
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

60V

Series

HFD23

Maximum Switching Power DC

30 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.4mm

Dimensions

10 x 6.5 x 5.4mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

1A

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

62.5VA

Isolation Coil To Contact

1kV ac

Electrical Life

100000 Operations

Coil Power

100mW

Contact Material

Silver Alloy

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Coil Resistance

5200Ω

Operating Temperature Range

-40 → +70°C

Land van herkomst:
JP
The Omron G6K surface mounting relay with 2-pole and smallest mounting area. The G6K surface mounting relay has 24Vdc coil voltage with Inside-L surface mounting terminals. The G6K surface mounting relay has applications such as telecommunication equipment, office automation machines, test and measurement equipment, building automation equipment, security equipment, industrial equipment, amusement equipment and home appliances.

Light weight of 0.7 g contributes to higher speed mounting
Single-side stable model
Fully sealed

Gerelateerde Links