TE Connectivity Signal Relay, DPDT
- RS-stocknr.:
- 501-205
- Fabrikantnummer:
- 1617537-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 362,08
(excl. BTW)
€ 438,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 362,08 |
*prijsindicatie
- RS-stocknr.:
- 501-205
- Fabrikantnummer:
- 1617537-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Contact Configuration | DPDT | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Contact Configuration DPDT | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity HFW 1/2 size relay is engineered for superior performance, making it an essential component in a variety of applications. This compact relay ensures reliable operation in demanding environments, showcasing advanced design elements that cater to both functionality and durability. With a focus on compliance, this relay is ideal for users who prioritise adherence to stringent environmental standards. Its notable robustness underpins its suitability for various industrial and manufacturing settings, where dependability is paramount. The HFW relay stands out for its innovative features, allowing for easy integration into existing systems while providing optimal performance throughout its lifecycle.
Compact design optimises space within applications
Robust construction enhances reliability in challenging conditions
Designed to meet critical compliance standards, ensuring environmental safety
Innovative technology allows for seamless integration into systems
Resilient performance supports diverse industrial and manufacturing applications
Robust construction enhances reliability in challenging conditions
Designed to meet critical compliance standards, ensuring environmental safety
Innovative technology allows for seamless integration into systems
Resilient performance supports diverse industrial and manufacturing applications
Gerelateerde Links
- TE Connectivity Signal Relay, 6 → 8V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 0.4A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
