TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 471-081
- Fabrikantnummer:
- 1617126-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 207,63
(excl. BTW)
€ 251,23
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 207,63 | € 103,815 |
*prijsindicatie
- RS-stocknr.:
- 471-081
- Fabrikantnummer:
- 1617126-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity general purpose signal relay is engineered with precision to deliver reliable performance in a variety of applications. This versatile component is designed for DC operation and offers a non-polarized, monostable configuration, ensuring enhanced flexibility during installation and use. With its 2 Form C DPDT-CO contact arrangement, this relay can manage significant electrical loads with ease and certainty. Equipped with a hermetically sealed enclosure, it guarantees durability and longevity, even under challenging environmental conditions. This product boasts an impressive contact current rating and optimal coil power, making it ideal for tasks demanding reliability and efficiency over extended periods. Whether in automated systems or other electronic equipment, it excels in providing dependable operation, making it a trusted choice for professionals across industries.
Designed for a wide range of applications, ensuring versatility
Hermetically sealed enclosure enhances durability against environmental factors
Non-polarized configuration simplifies installation processes
Offers low halogen content, contributing to environmental compliance
Exceptional vibration and shock resistance for robust performance
Extended leads facilitate easy integration into various systems
Hermetically sealed enclosure enhances durability against environmental factors
Non-polarized configuration simplifies installation processes
Offers low halogen content, contributing to environmental compliance
Exceptional vibration and shock resistance for robust performance
Extended leads facilitate easy integration into various systems
Gerelateerde Links
- TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Power Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V Coil, 10A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 26.5V Coil, 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
