TE Connectivity PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 479-761
- Fabrikantnummer:
- 4-1617567-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 258,17
(excl. BTW)
€ 312,39
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 258,17 | € 129,085 |
*prijsindicatie
- RS-stocknr.:
- 479-761
- Fabrikantnummer:
- 4-1617567-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 9V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 9V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity General-purpose signal relay is engineered for reliability and efficiency in DC applications. Designed with a non-polarised, monostable coil system, this relay excels in switching functionality and ensures smooth operations in various electronic configurations. Its robust contact arrangement features two form C DPDT-CO, facilitating versatile connection patterns in demanding environments. This relay operates effectively at a coil voltage of 9 VDC and has a commendable contact rating of 1 A. The hermetically sealed enclosure not only provides superior environmental protection but also maintains operational integrity, even under extreme temperature ranges. The advanced coil design includes both a polarity protection diode and a suppression diode, ensuring enhanced performance and longevity.
Robust design ensures longevity in various applications
Versatile contact arrangement allows for adaptable integration
Hermetically sealed enclosure provides exceptional environmental protection
Includes advanced coil features for improved performance
Operates efficiently across a broad temperature range
Ideal for use in board mount configurations
Versatile contact arrangement allows for adaptable integration
Hermetically sealed enclosure provides exceptional environmental protection
Includes advanced coil features for improved performance
Operates efficiently across a broad temperature range
Ideal for use in board mount configurations
Gerelateerde Links
- TE Connectivity Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Signal Relay, 18V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
