TE Connectivity Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 473-042
- Mfr. Part No.:
- 1617133-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€ 206,19
(exc. VAT)
€ 249,49
(inc. VAT)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | € 206,19 | € 68,73 |
*price indicative
- RS Stock No.:
- 473-042
- Mfr. Part No.:
- 1617133-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 9V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Select all | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 9V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
- COO (Country of Origin):
- IN
The TE Connectivity general purpose signal relay is designed to provide reliable switching in various applications requiring a non-polarized, monostable configuration. With its robust 2 Form C DPDT-CO contact arrangement, this relay supports a contact rating of 1 A and operates flawlessly at a coil voltage of 9 VDC. Its board mount design ensures straightforward integration into your existing systems, making it an ideal choice for engineers seeking dependable performance. The relay features hermetically sealed construction, ensuring protection against environmental factors and enhancing durability. This product not only meets industry standards but also boasts impressive operating temperature resilience and low halogen content, aligning with eco-friendly initiatives.
Optimised for DC applications, ensuring dependable operation
Compact footprint for seamless board mounting
Engineered for durability with hermetically sealed enclosure
Robust resistance to shock and vibration enhances reliability
Low halogen construction supports environmentally responsible projects
Simplifies integration through extended lead terminations
Compact footprint for seamless board mounting
Engineered for durability with hermetically sealed enclosure
Robust resistance to shock and vibration enhances reliability
Low halogen construction supports environmentally responsible projects
Simplifies integration through extended lead terminations
Related links
- TE Connectivity PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Signal Relay, 18V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
