TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Subtotaal (1 verpakking van 2 eenheden)*

€ 198,62

(excl. BTW)

€ 240,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 198,62€ 99,31

*prijsindicatie

RS-stocknr.:
473-043
Fabrikantnummer:
1617149-2
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Maximum Switching Current DC

1 A

Switching Current

1A

Land van herkomst:
IN
The TE Connectivity general purpose signal relay is a highly versatile component designed to meet the demands of modern electronic systems. It excels in various applications, offering reliable performance with its non-polarized, monostable mechanism. This relay features a 2 Form C DPDT-CO configuration, enabling it to facilitate complex switching functions effortlessly. With a contact rating of 1 A and a coil voltage of 12 VDC, it is adept at managing a variety of electrical loads. The hermetically sealed enclosure provides protection from environmental factors, ensuring longevity and consistent operation. Ideal for board mount installations, it serves as a critical interface between control circuits and higher power systems, making it indispensable for engineers and designers seeking efficiency and reliability in their projects.

Designed for effective signal switching in diverse applications
Boasts a robust mechanical attachment for secure board mounting
Features low coil power requirements for energy-efficient operation
Hermetically sealed for enhanced environmental protection
Capable of withstanding a wide operating temperature range

Gerelateerde Links