TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT

Subtotaal (1 verpakking van 2 eenheden)*

€ 193,75

(excl. BTW)

€ 234,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 193,75€ 96,875

*prijsindicatie

RS-stocknr.:
472-917
Fabrikantnummer:
1617149-4
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

26.5V dc

Contact Configuration

DPDT

Maximum Switching Current DC

1 A

Switching Current

1A

Land van herkomst:
IN
The TE Connectivity general-purpose signal relay is engineered for DC applications, offering reliability and precision in control systems. Designed with a non-polarized, monostable coil magnetic system, it features a versatile configuration that suits a multitude of electronic devices. The relay's robust construction ensures enduring performance even in demanding environments, providing a contact rating for 1 A and a coil voltage of 26.5 VDC. Whether utilised in industrial automation or consumer electronics, this relay blends efficiency with practicality, making it an essential component for modern electrical systems. The hermetically sealed enclosure further adds to its durability, allowing it to operate seamlessly across a wide temperature range, from -65 to 125 °C. Its extended lead terminations facilitate easy installation, making it an ideal choice for board mount applications.

Compact design optimises space on PCBs
Exceptional vibration resistance enhances reliability
Shock resistance capabilities ensure durability in harsh conditions
Low halogen content aligns with eco-friendly standards
Transistor driver option simplifies integration into circuits
Extended lead termination provides versatile mounting options
Significant coil resistance benefits low power consumption

Gerelateerde Links