TE Connectivity PCB Mount Signal Relay
- RS-stocknr.:
- 472-906
- Fabrikantnummer:
- 1617033-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 249,54
(excl. BTW)
€ 301,94
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 249,54 |
*prijsindicatie
- RS-stocknr.:
- 472-906
- Fabrikantnummer:
- 1617033-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Mounting Type | PCB Mount | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Mounting Type PCB Mount | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity relay offers exceptional performance in a compact design, tailored for diverse applications. Engineered primarily for switching duties, it ensures efficiency and durability, addressing the requirements of modern electronic circuits. With an attractive operational voltage, this relay caters to various industrial needs while maintaining a robust construction for enhanced longevity. The user-friendly design ensures ease of integration, making it an ideal choice for engineers looking to streamline their projects. The combination of high performance and compliance with several industry standards solidifies this relay's position as a preferred option in the marketplace.
Compact design allows for efficient use of space in electronics
Tailored for switching applications to enhance circuit functionality
Engineered for high durability, providing a longer service life
Offers a reliable operational voltage, suitable for various applications
User-friendly integration streamlines installation processes
Tailored for switching applications to enhance circuit functionality
Engineered for high durability, providing a longer service life
Offers a reliable operational voltage, suitable for various applications
User-friendly integration streamlines installation processes
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay
- TE Connectivity Panel Mount, PCB Mount Relay, 26.5V dc Coil, DPDT
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, SPST
- TE Connectivity PCB Mount Signal Relay, 15V dc Coil, 4PDT
- TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current
- TE Connectivity PCB Mount Signal Relay, DPDT
