TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- RS-stocknr.:
- 467-586
- Fabrikantnummer:
- 2-1617033-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 179,84
(excl. BTW)
€ 217,61
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 179,84 | € 89,92 |
*prijsindicatie
- RS-stocknr.:
- 467-586
- Fabrikantnummer:
- 2-1617033-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Switching Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Latching No | ||
Switching Current 2A | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity General purpose signal relay is a versatile solution designed for efficient signal switching in various applications. This DC non-polarised, monostable relay features a 2 Form C DPDT-CO configuration, ideal for utilising multiple circuits in space-constrained environments. With its exceptional 2 A contact rating and a coil voltage of 12 VDC, it ensures reliable performance even in challenging operational settings. The relay's robust design includes a hermetically sealed enclosure, providing excellent durability and protection against environmental factors, making it suitable for demanding applications. Available from a reputable manufacturer, it demonstrates unparalleled quality and reliability, streamlining your project's electrical solutions.
Exceptional reliability for signal switching applications
Space-efficient design suitable for compact circuit layouts
High durability with hermetically sealed construction
Non-polarised coil system for versatile installation options
Designed to perform in a wide operating temperature range
Space-efficient design suitable for compact circuit layouts
High durability with hermetically sealed construction
Non-polarised coil system for versatile installation options
Designed to perform in a wide operating temperature range
Gerelateerde Links
- Finder PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Surface Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
