TE Connectivity PCB Mount Signal Relay
- RS-stocknr.:
- 468-141
- Fabrikantnummer:
- 1-1617538-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 260,21
(excl. BTW)
€ 314,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 260,21 |
*prijsindicatie
- RS-stocknr.:
- 468-141
- Fabrikantnummer:
- 1-1617538-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Mounting Type | PCB Mount | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Mounting Type PCB Mount | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity General-purpose signal relay designed for industrial and aerospace applications. It features a DPDT (2 Form C) contact arrangement, a 12 VDC coil voltage, and a 2A contact current rating. With a chassis mount design and monostable operation, it ensures reliable performance in demanding environments.
Engineered for high performance applications ensuring reliability under various conditions
Constructed with advanced materials for enhanced durability and longevity
Compliant with stringent industry standards for safety and performance
Provides comprehensive compliance documentation for international regulations
Designed to operate effectively in challenging environments promoting user confidence
Constructed with advanced materials for enhanced durability and longevity
Compliant with stringent industry standards for safety and performance
Provides comprehensive compliance documentation for international regulations
Designed to operate effectively in challenging environments promoting user confidence
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay
- TE Connectivity PCB Mount Signal Relay, 9V dc Coil, SPST-NO
- TE Connectivity PCB Mount Signal Relay, 5 V cc Coil, DPDT
- TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil
- TE Connectivity PCB Mount Signal Relay, 15V dc Coil, 4PDT
- TE Connectivity PCB Mount Signal Relay, 6V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, DPDT
- TE Connectivity PCB Mount Signal Relay, SPDT
