Penko SGM820 Series Weighing Controller, Voltage Input, Digital Output, 18 → 32V dc Supply

Subtotaal (1 eenheid)*

€ 894,04

(excl. BTW)

€ 1.081,79

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 894,04

*prijsindicatie

RS-stocknr.:
250-7636
Fabrikantnummer:
7600A10010-CHK
Fabrikant:
Penko
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Penko

Module Type

Signal Conditioner Amplifier

Input Signal Type

Voltage

Output Signal Type

Digital

Supply Voltage

18 → 32V dc

Series

SGM820

Land van herkomst:
NL

SGM820 weighing controller - Check Weighing - Ethernet - Analog output - Digital I/O


The Penko SGM800 series product is a weighing digitizer, that offers solutions for problem free connections of strain gauge load cell based measuring, with any supervisory and control system. They all are easy DIN rail mountable and can be used as a stand alone digitizer or as a bus link system. The series also provide a wide variety in which a strain gauge signal can be digitized. They measure at high speed and have a high internal resolution, which makes it capable to do extremely accurate measurements. The wide range of available filter options helps to reduce the back ground noise to a minimum and stabilize the weighing signal.

Certified signal digitizer or amplifier
PC configurable
Easy to couple with PLC
Small on board display for trouble shooting
Communication options are RS232, RS422, Ethernet, Profinet, Profibus and analogue
Alibi memory
Controller options are filler, check weighing, belt weighing
Compact DIN rail mountable housing

Gerelateerde Links