Penko SGM820 Series Weighing Digitizer, Voltage Input, Digital Output, 18 → 32V dc Supply
- RS-stocknr.:
- 250-7634
- Fabrikantnummer:
- 7600A10010
- Fabrikant:
- Penko
Subtotaal (1 eenheid)*
€ 826,82
(excl. BTW)
€ 1.000,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 826,82 |
*prijsindicatie
- RS-stocknr.:
- 250-7634
- Fabrikantnummer:
- 7600A10010
- Fabrikant:
- Penko
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
| Merk | Penko | |
| Module Type | Signal Conditioner Amplifier | |
| Input Signal Type | Voltage | |
| Output Signal Type | Digital | |
| Supply Voltage | 18 → 32V dc | |
| Series | SGM820 | |
| Alles selecteren | ||
|---|---|---|
Merk Penko | ||
Module Type Signal Conditioner Amplifier | ||
Input Signal Type Voltage | ||
Output Signal Type Digital | ||
Supply Voltage 18 → 32V dc | ||
Series SGM820 | ||
- Land van herkomst:
- NL
SGM820 weighing digitizer - Ethernet - Analog output - Digital I/O
The Penko SGM800 series product is a weighing digitizer, that offers solutions for problem free connections of strain gauge load cell based measuring, with any supervisory and control system. They all are easy DIN rail mountable and can be used as a stand alone digitizer or as a bus link system. The series also provide a wide variety in which a strain gauge signal can be digitized. They measure at high speed and have a high internal resolution, which makes it capable to do extremely accurate measurements. The wide range of available filter options helps to reduce the back ground noise to a minimum and stabilize the weighing signal.
Certified signal digitizer or amplifier
PC configurable
Easy to couple with PLC
Small on board display for trouble shooting
Communication options are RS232, RS422, Ethernet, Profinet, Profibus and analogue
Alibi memory
Controller options are filler, check weighing, belt weighing
Compact DIN rail mountable housing
PC configurable
Easy to couple with PLC
Small on board display for trouble shooting
Communication options are RS232, RS422, Ethernet, Profinet, Profibus and analogue
Alibi memory
Controller options are filler, check weighing, belt weighing
Compact DIN rail mountable housing
Gerelateerde Links
- Penko SGM820 Series Weighing Controller, Voltage Input, Digital Output, 18 → 32V dc Supply
- Penko SGM720 Series Weighing Digitizer, Voltage Input, Digital Output, 18 → 32V dc Supply
- Penko SGM760 Series Weighing Digitizer, Voltage Input, Digital Output, 18 → 32V dc Supply
- Penko SGM860 Series Weighing Digitizer, Voltage Input, Digital Output, 18 → 32V dc Supply
- Penko SGM700 Series Weighing Digitizer, Voltage Input, Digital Output, 18 → 32V dc Supply
- Penko SGM860 Series Weighing Controller, Voltage Input, Digital Output, 18 → 32V dc Supply
- Penko FLEX2100 Weighing Controller
- Penko 1020 LCD Weighing Controller for Weight, 100mm x 180mm