Penko SGM760 Series Weighing Digitizer, Voltage Input, Digital Output, 18 → 32V dc Supply

Subtotaal (1 eenheid)*

€ 606,67

(excl. BTW)

€ 734,07

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 606,67

*prijsindicatie

RS-stocknr.:
250-7647
Fabrikantnummer:
7600A1988
Fabrikant:
Penko
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Penko

Module Type

Signal Conditioner Amplifier

Input Signal Type

Voltage

Output Signal Type

Digital

Supply Voltage

18 → 32V dc

Series

SGM760

Land van herkomst:
NL

SGM760 weighing digitizer - Profinet - Digital I/O


The Penko SGM700 series product is a weighing digitizer, that offers solutions for problem free connections of strain gauge load cell based measuring, with any supervisory and control system. It is easy DIN rail mountable and can be used as a stand alone digitizer or as a bus link system. This series also offers a combination of high speed measuring and high internal resolution capacity.

PC configurable
Easy to couple with PLC
Small on board display for trouble shooting
USB communication options are RS232, RS422, Ethernet, Profinet, Profibus and analogue
Compact DIN rail mountable housing

Gerelateerde Links