Omron 200 V 1 kW Servo Motor, 2000 rpm, 4.77 Nm Max Output Torque, 22 mm Shaft Diameter
- RS-stocknr.:
- 215-7611
- Fabrikantnummer:
- R88M-K1K020T-BS2
- Fabrikant:
- Omron
Tijdelijk niet op voorraad
- RS-stocknr.:
- 215-7611
- Fabrikantnummer:
- R88M-K1K020T-BS2
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Maximum Output Torque | 4.77Nm | |
| Product Type | Servo Motor | |
| Sub Type | AC Servo Motor | |
| Supply Voltage | 200 V | |
| Output Speed | 2000rpm | |
| Power Rating | 1kW | |
| Stall Torque | 14.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 22mm | |
| Length | 218mm | |
| Shaft Length | 49mm | |
| Width | 130 mm | |
| Depth | 181mm | |
| Current Rating | 5.7 A | |
| Series | Accurax G5 | |
| Rotor Inertia | 5.9kg.m² | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Maximum Output Torque 4.77Nm | ||
Product Type Servo Motor | ||
Sub Type AC Servo Motor | ||
Supply Voltage 200 V | ||
Output Speed 2000rpm | ||
Power Rating 1kW | ||
Stall Torque 14.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 22mm | ||
Length 218mm | ||
Shaft Length 49mm | ||
Width 130 mm | ||
Depth 181mm | ||
Current Rating 5.7 A | ||
Series Accurax G5 | ||
Rotor Inertia 5.9kg.m² | ||
Standards/Approvals No | ||
The Omron G5 series AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 1 kW and rated speed 2000 rpm.
Capacity 1000 W
Rated torque 4.77 Nm
Gerelateerde Links
- Omron 400 V 1 kW Servo Motor, 2000 rpm, 4.77 Nm Max Output Torque
- Omron 200 V 1 kW Servo Motor, 2000 rpm, 4.77 Nm Max Output Torque
- Omron 200 V 1.5 kW Servo Motor, 3000 rpm, 4.77 Nm Max Output Torque
- Omron 400 V 3 kW Servo Motor, 2000 rpm, 14.3 Nm Max Output Torque
- Omron 400 V 400 W Servo Motor, 2000 rpm, 1.91 Nm Max Output Torque
- Omron 230 V 1.5 kW Servo Motor, 2000 rpm, 21.5 Nm Max Output Torque
- Omron 400 V 4 kW Servo Motor, 2000 rpm, 19.1 Nm Max Output Torque
- Omron 200 V 1.5 kW Servo Motor, 2000 rpm, 7.16 Nm Max Output Torque