Omron 200 V 1.5 kW Servo Motor, 3000 rpm, 4.77 Nm Max Output Torque, 19 mm Shaft Diameter

Tijdelijk niet op voorraad
RS-stocknr.:
215-7620
Artikelnummer Distrelec:
302-29-302
Fabrikantnummer:
R88M-K1K530T-BS2
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Maximum Output Torque

4.77Nm

Product Type

Servo Motor

Sub Type

AC Servo Motor

Supply Voltage

200 V

Output Speed

3000rpm

Power Rating

1.5kW

Stall Torque

14.3Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

241.5mm

Shaft Length

52mm

Width

100 mm

Depth

151mm

Current Rating

8.2 A

Series

Accurax G5

Rotor Inertia

3.17kg.m²

Standards/Approvals

No

Distrelec Product Id

30229302

The Omron G5 series AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 1.5 kW and rated speed 3000 rpm.

Capacity 1500 W

Rated torque 4.77 Nm

Gerelateerde Links