Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS-stocknr.:
- 655-118
- Fabrikantnummer:
- BMH1002P22F2A
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 2.659,13
(excl. BTW)
€ 3.217,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.659,13 |
*prijsindicatie
- RS-stocknr.:
- 655-118
- Fabrikantnummer:
- BMH1002P22F2A
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.4Nm | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 6000rpm | |
| Power Rating | 2.36W | |
| Stall Torque | 6.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 202.3mm | |
| Width | 22 mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, EAN, WEEE, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.4Nm | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 6000rpm | ||
Power Rating 2.36W | ||
Stall Torque 6.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 202.3mm | ||
Width 22 mm | ||
Series BMH | ||
Standards/Approvals RoHS, EAN, WEEE, REACH | ||
- Land van herkomst:
- DE
The Schneider Electric Servo motor delivers exceptional performance with a maximum mechanical speed of 6000 rpm, making it ideal for precision applications requiring reliable motion control. Equipped with both continuous stall torque of 6.2 N.m and a peak stall torque of 18.4 N.m, this motor caters to various operational demands, such as dynamic and static loads. Its compatibility with the LXM32.D18N4 drive at 400 to 480 V three-phase enhances its operational versatility, while the comprehensive environmental considerations, including IP65/IP67 protection, ensure robust performance in various settings. The inclusion of a holding brake ensures safety and reliability during operation, making it a prime choice for advanced automation solutions.
Maximum mechanical speed allows for high-speed operations
Continuous stall torque ensures reliable performance under varying loads
Peak stall torque capability supports dynamic applications
Designed for compatibility with LXM32.D18N4, providing versatile integration options
IP65/IP67 rating protects against dust and water for improved durability
Smooth shaft end facilitates easy integration with other components
Incorporates a holding brake for enhanced safety during motion
Utilises a rotatable right-angled connector for flexible installations
Optimised for natural convection cooling, reducing maintenance needs
Constructed with high-quality materials, aligning with sustainability goals
Gerelateerde Links
- Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 29 V 0.4 kW Servo Motor, 6000 rpm, 3.4 Nm Max Output Torque
- Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
- Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor, 6000 rpm, 0.96 Nm Max Output Torque
- Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor, 6000 rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
