Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
- RS-stocknr.:
- 196-234
- Fabrikantnummer:
- EMMB-AS-60-02-S30SB
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 565,13
(excl. BTW)
€ 683,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 565,13 |
*prijsindicatie
- RS-stocknr.:
- 196-234
- Fabrikantnummer:
- EMMB-AS-60-02-S30SB
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.92Nm | |
| Supply Voltage | 300 V | |
| Output Speed | 6000rpm | |
| Power Rating | 200W | |
| Stall Torque | 0.7Nm | |
| Mount Type | Flange | |
| Current Rating | 1.4 A | |
| Series | EMMB-AS-60-02-S30SB | |
| Rotor Inertia | 0.234kg.cm² | |
| Standards/Approvals | EN 60034-1, IEC 60034 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.92Nm | ||
Supply Voltage 300 V | ||
Output Speed 6000rpm | ||
Power Rating 200W | ||
Stall Torque 0.7Nm | ||
Mount Type Flange | ||
Current Rating 1.4 A | ||
Series EMMB-AS-60-02-S30SB | ||
Rotor Inertia 0.234kg.cm² | ||
Standards/Approvals EN 60034-1, IEC 60034 | ||
- Land van herkomst:
- CN
The Festo Servo Motor presents a sophisticated solution for automation needs, blending efficiency with high performance standards. Designed to achieve optimal performance, this motor is tailored for various applications, accommodating a wide range of ambient conditions. With a robust structural design, it ensures reliability even under strenuous operational demands. Its advanced features facilitate precision in motor control, making it a preferred choice for engineers and technicians seeking a dependable drive solution.
Ensures compliance with international standards for peace of mind
Fosters reliable operation under extreme temperature conditions
Delivers outstanding performance with low maintenance requirements
Facilitates easy installation with user friendly electrical connections
Employs innovative vibration and shock resistance features
Designed to minimize environmental impact through RoHS compliance
Gerelateerde Links
- Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor, 6000 rpm, 0.96 Nm Max Output Torque
- Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
- Festo 300 V 750 W Servo Motor, 3000 rpm, 7.17 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor, 3000 rpm, 0.96 Nm Max Output Torque
- Festo 300 V 750 W Servo Motor, 5000 rpm, 7.17 Nm Max Output Torque
- Festo 300 V 200 W Servo Motor, 3000 rpm, 0.7 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor, 3000 rpm, 0.32 Nm Max Output Torque