Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- RS-stocknr.:
- 655-121
- Fabrikantnummer:
- BMH1003P01F2A
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 2.448,20
(excl. BTW)
€ 2.962,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.448,20 |
*prijsindicatie
- RS-stocknr.:
- 655-121
- Fabrikantnummer:
- BMH1003P01F2A
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 25.1Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 3.3W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 234.3mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | REACH, EAN, WEEE, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 25.1Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 3.3W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 234.3mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals REACH, EAN, WEEE, RoHS | ||
- Land van herkomst:
- DE
The Schneider Electric Servo motor delivers precision and performance in demanding applications. Featuring a robust design, this motor achieves a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m, ensuring reliable operation in various conditions. Compatible with the LXM32.D30N4 series, it caters to both 400 V and 480 V three-phase supply systems. With an IP54 rating, the motor is designed to withstand dust and moisture, making it ideal for industrial environments. The integrated feedback system provides exceptional control, enhancing efficiency and responsiveness. This discontinuation notice lets users know it was officially phased out on 9 Feb 2023.
Maximum mechanical speed of 6000 rpm for high performance
Continuous stall torque of 8.4 N.m ensuring reliability under load
Peak stall torque reaches up to 25.1 N.m suitable for demanding tasks
Nominal output power of 2700 W optimising energy consumption
Speed feedback resolution of 131072 points/turn for precise control
Equipped with a holding brake for enhanced safety and stability
Conforms to the IP54 standard, providing protection against dust and moisture
Natural convection cooling method, increasing efficiency in operation
Net weight of 8.15 kg, balancing sturdiness and manageability
Designed with a 19 mm shaft diameter and 40 mm shaft length for easy integration
Gerelateerde Links
- Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 29 V 0.4 kW Servo Motor, 6000 rpm, 3.4 Nm Max Output Torque
- Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
- Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor, 6000 rpm, 0.96 Nm Max Output Torque
- Schneider Electric 240 V 2.39 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor, 6000 rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
