Schneider Electric 115/480 V 4100 W Servo Motor, 4000 rpm, 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- RS-stocknr.:
- 654-926
- Fabrikantnummer:
- SH31403P02A2000
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 3.782,17
(excl. BTW)
€ 4.576,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.782,17 |
*prijsindicatie
- RS-stocknr.:
- 654-926
- Fabrikantnummer:
- SH31403P02A2000
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 90.2Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 4100W | |
| Stall Torque | 27.8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 327.5mm | |
| Width | 2 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 90.2Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 4000rpm | ||
Power Rating 4100W | ||
Stall Torque 27.8Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 327.5mm | ||
Width 2 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- Land van herkomst:
- US
The Schneider Electric Servo motor is engineered for high-performance applications within the PacDrive 3 range. This versatile servo motor delivers exceptional power with a maximum stall torque of 27.8 N.m, adaptable to a wide input voltage range of 115 to 480 V across three phases. With a peak stall torque of 90.2 N.m and a continuous power output of 4100 W, it operates efficiently at mechanical speeds of up to 4000 rpm, ensuring superior performance in demanding situations. The design incorporates an international standard flange for easy integration, while the smooth shaft enhances compatibility across various setups. This servo motor is not only robust but also prioritises efficiency and operational longevity, making it a reliable choice for advanced automation solutions.
Maximum mechanical speed reaches up to 4000 rpm
Continuous stall current capability of 17.6 A ensures sustained performance
Smooth shaft design facilitates seamless compatibility with different systems
High precision with an absolute multiturn SinCos Hiperface encoder type
Natural convection cooling reduces thermal stress, prolonging motor life
IP54/IP65 rating provides robust protection against environmental factors
Compact dimensions with a mounting flange size of 140 mm for easy installation
Lightweight at 21.3 kg, facilitating straightforward handling and assembly
Uniform performance across a broad voltage range, ensuring versatility
Eco-friendly packaging made from recycled materials aligning with sustainability goals
Gerelateerde Links
- Schneider Electric 115/480 V 4100 W Servo Motor, 4000 rpm, 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor, 4000 rpm, 90.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor, 4000 rpm, 6.9 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 130 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
