Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27 Nm Max Output Torque, 24 mm Shaft Diameter
- RS-stocknr.:
- 654-921
- Fabrikantnummer:
- SH31401P02A2000
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 3.010,00
(excl. BTW)
€ 3.642,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.010,00 |
*prijsindicatie
- RS-stocknr.:
- 654-921
- Fabrikantnummer:
- SH31401P02A2000
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Maximum Output Torque | 27Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 2900W | |
| Stall Torque | 11.1Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 217.5mm | |
| Width | 198 mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, RoHS, WEEE, EAN | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Maximum Output Torque 27Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 4000rpm | ||
Power Rating 2900W | ||
Stall Torque 11.1Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 217.5mm | ||
Width 198 mm | ||
Series SH3 | ||
Standards/Approvals REACH, RoHS, WEEE, EAN | ||
- Land van herkomst:
- US
The Schneider Electric Servo motor is engineered to deliver exceptional performance and precision in a variety of applications. Designed for compatibility with the PacDrive 3 range, this three-phase motor boasts a maximum mechanical speed of 4000 rpm and a continuous stall torque of 11.1 N.m, ensuring reliable operation under demanding conditions. With robust features such as IP54/IP65 protection ratings, it safeguards against dust and moisture, making it suitable for challenging environments. The motor's efficient construction allows for a rated supply voltage range of 115...480 V, providing versatility for integration into various systems. Designed for harmony with advanced automation solutions, it guarantees both efficiency and longevity.
Maximum mechanical speed of 4000 rpm ensures high operational efficiency
IP54/IP65 protection ratings offer reliability in dusty and wet environments
Continuous stall torque of 11.1 N.m enhances performance in demanding applications
Rated supply voltage compatibility from 115 to 480 V allows for versatile use
Equipped with an absolute multiturn SinCos Hiperface encoder for precise feedback
Natural convection cooling type optimises performance and durability
Compact dimensions with a length of 217.5 mm facilitate seamless installation
Sustainably designed with packaging made from recycled materials for environmental consideration
Equipped with a rotatable right-angled connector for convenient electrical connections
The holding brake-free design simplifies operation and reduces maintenance needs
Gerelateerde Links
- Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor, 4000 rpm, 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor, 4000 rpm, 6.9 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor, 4000 rpm, 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 130 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor, 4000 rpm, 90.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
