Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- RS-stocknr.:
- 655-126
- Fabrikantnummer:
- BMH1401P01A1A
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 2.034,67
(excl. BTW)
€ 2.461,95
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 21 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.034,67 |
*prijsindicatie
- RS-stocknr.:
- 655-126
- Fabrikantnummer:
- BMH1401P01A1A
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 30.8Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 2.85W | |
| Stall Torque | 10.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 152mm | |
| Width | 260 mm | |
| Series | BMH | |
| Standards/Approvals | REACH, EAN, WEEE, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 30.8Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 2.85W | ||
Stall Torque 10.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 152mm | ||
Width 260 mm | ||
Series BMH | ||
Standards/Approvals REACH, EAN, WEEE, RoHS | ||
- Land van herkomst:
- DE
The Schneider Electric Servo motor is engineered for high-performance applications, delivering exceptional precision and reliability. Designed with a maximum mechanical speed of 4000 rpm and continuous stall torque of 10.3 N.m, it effectively meets the demands of modern automation systems. This model features a robust construction suited for rigorous environments, boasting IP54 protection against dust and moisture. Ideal for integration with the Lexium 32 range, it is compatible with both single and three-phase setups, accommodating various operational requirements. Its smooth shaft design and international standard flange support facilitate straightforward installation, making it a versatile choice for diverse industrial applications.
Maximum mechanical speed of 4000 rpm for high efficiency
Continuous stall torque capability of 10.3 N.m ensures strong performance
Works with both single-phase and three-phase setups for flexible application
IP54-rated to protect against dust and moisture ingress
Smooth shaft design allows for easy incorporation into existing systems
Compatible with the Lexium 32 range for versatile performance
Features an exceptional speed feedback resolution of 131072 points/turn
Natural convection cooling optimises thermal management
Compact dimensions with a lightweight of 8 kg enhance installation ease
Compliant with environmental regulations, enhancing sustainability
Gerelateerde Links
- Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Siemens 400 → 480 V 2.85 kW Servo Motor, 3000 rpm, 36 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor, 4000 rpm, 9.5 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor, 4000 rpm, 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor, 4000 rpm, 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor, 4000 rpm, 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor, 4000 rpm, 90.2 Nm Max Output Torque, 24mm Shaft Diameter
