Loctite Loctite SI 5927 Clear Sealant Paste 40 ml Tube
- RS-stocknr.:
- 640-432
- Fabrikantnummer:
- 1123423
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 9,68
(excl. BTW)
€ 11,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 35 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,68 |
*prijsindicatie
- RS-stocknr.:
- 640-432
- Fabrikantnummer:
- 1123423
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Product Type | Sealant | |
| Colour | Clear | |
| Application | Sealing | |
| Package Size | 40 ml | |
| Package Type | Tube | |
| Food Processing Safe | Yes | |
| Sub Type | Room Temperature Vulcanizing (RTV) | |
| Trade Name | Loctite SI 5927 | |
| Cure Time | 24 h | |
| Product Form | Paste | |
| Standards/Approvals | UL Certification Recognised by Underwriters Laboratories Inc.- Plastics & Components, NSF International Certified to ANSI/NSF Standard 51 | |
| Viscosity | Thixotropic | |
| Base Chemical | Sealant | |
| Specific Gravity | 1.01 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 204°C | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Sealant | ||
Colour Clear | ||
Application Sealing | ||
Package Size 40 ml | ||
Package Type Tube | ||
Food Processing Safe Yes | ||
Sub Type Room Temperature Vulcanizing (RTV) | ||
Trade Name Loctite SI 5927 | ||
Cure Time 24 h | ||
Product Form Paste | ||
Standards/Approvals UL Certification Recognised by Underwriters Laboratories Inc.- Plastics & Components, NSF International Certified to ANSI/NSF Standard 51 | ||
Viscosity Thixotropic | ||
Base Chemical Sealant | ||
Specific Gravity 1.01 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 204°C | ||
- Contains SVHC - Dodecamethylcyclohexasiloxane - CAS No. 540-97-6
- Contains SVHC - Octamethylcyclotetrasiloxane - CAS No. 556-67-2
- Contains SVHC- Decamethylcyclopentasiloxane - CAS No 541-02-6
- Datasheet - LOCTITE SI 595 CL TB40ML
- Fiche Technique - LOCTITE SI 595 CL TB40ML
- LOCTITE SI 595 CL TB40ML (FR - SDS)
- LOCTITE SI 595 CL TB40ML (NL - SDS)
Vrijgesteld
- Land van herkomst:
- BE
The Loctite Silicone adhesive is a single component, room temperature vulcanizing compound designed to provide an excellent adhesive sealant for mechanical assemblies. This material cures on exposure to moisture in the air to form a tough, flexible, silicone rubber seal. This product resists aging, weathering and thermal cycling without hardening, shrinking or cracking. Designed for superior bonding and sealing properties to most surfaces. Formulated to withstand extreme temperature cycling, UV light and ozone.
Chemical type acetoxy silicone
Single component requires no mixing
Appearance clear
Gerelateerde Links
- Loctite LOCTITE SI 5926 Blue Sealant Paste 315 ml Tube
- Loctite LOCTITE SI 5926 Blue Sealant Paste 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5660 Pipe Sealant Paste for Sealing 100 ml Tube
- Hartmann LOCTITE SI 5920 Copper Gasket Sealant Paste 315 ml Cartridge
- Loctite SI 5980 Pipe Sealant Paste for Gasketing 100 ml Bottle
- Loctite Teroson SI 34 Transparent Adhesive & Sealant Paste 300 ml Spray
