Loctite SI 5660 Pipe Sealant Paste for Sealing 100 ml Tube
- RS-stocknr.:
- 640-429
- Fabrikantnummer:
- 2326229
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 23,53
(excl. BTW)
€ 28,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 13 november 2026
- Plus verzending 18 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,53 |
*prijsindicatie
- RS-stocknr.:
- 640-429
- Fabrikantnummer:
- 2326229
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Application | Sealing | |
| Product Type | Pipe Sealant | |
| Colour | Grey | |
| Strength | 2.4 3.8 N mm2 | |
| Package Size | 100 ml | |
| Product Form | Paste | |
| Trade Name | Loctite SI 5660 | |
| Package Type | Tube | |
| Cure Time | 7 Days | |
| Standards/Approvals | ISO 8302, ISO 37, ISO 868, ISO 11359-2, IEC 60093 | |
| Minimum Operating Temperature | 22°C | |
| Maximum Operating Temperature | 150°C | |
| Chemical Composition | Silicone | |
| Specific Gravity | 1.5 | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Application Sealing | ||
Product Type Pipe Sealant | ||
Colour Grey | ||
Strength 2.4 3.8 N mm2 | ||
Package Size 100 ml | ||
Product Form Paste | ||
Trade Name Loctite SI 5660 | ||
Package Type Tube | ||
Cure Time 7 Days | ||
Standards/Approvals ISO 8302, ISO 37, ISO 868, ISO 11359-2, IEC 60093 | ||
Minimum Operating Temperature 22°C | ||
Maximum Operating Temperature 150°C | ||
Chemical Composition Silicone | ||
Specific Gravity 1.5 | ||
Vrijgesteld
- Land van herkomst:
- IT
The Loctite Sealant is a moisture curing silicone. The thixotropic nature of it reduces the migration of liquid product after application to the substrate. It has been designed specially for gasketing applications where good resistance against oils and coolants is required. Typical applications include transmissions and cast metal housings.
Chemical type Silicone
Single component requires no mixing
Appearance grey paste lump free
Gerelateerde Links
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite LOCTITE SI 5926 Blue Sealant Paste 315 ml Tube
- Loctite LOCTITE SI 5926 Blue Sealant Paste 100 ml Tube
- Loctite Loctite SI 5927 Clear Sealant Paste 40 ml Tube
- Loctite SI 5980 Pipe Sealant Paste for Gasketing 100 ml Bottle
- Loctite MR 5922 Pipe Sealant Paste for Sealing 200 ml Tube
- Loctite MR 5921 Pipe Sealant Paste for Sealing 200 ml Tube
