Loctite LOCTITE SI 5926 Blue Sealant Paste 315 ml Tube
- RS-stocknr.:
- 253-7844
- Fabrikantnummer:
- LOCTITE SI 5926 BL CR315ML FRNL
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 50,21
(excl. BTW)
€ 60,75
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 19 november 2026
- Plus verzending 131 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 50,21 |
*prijsindicatie
- RS-stocknr.:
- 253-7844
- Fabrikantnummer:
- LOCTITE SI 5926 BL CR315ML FRNL
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Product Type | Sealant | |
| Colour | Blue | |
| Application | Gasketing | |
| Package Size | 315 ml | |
| Package Type | Tube | |
| Trade Name | LOCTITE SI 5926 | |
| Cure Time | 7 Days | |
| Product Form | Paste | |
| Standards/Approvals | RoHS | |
| Base Chemical | Silicone Sealant | |
| Specific Gravity | 1.04 | |
| Minimum Operating Temperature | -54°C | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Sealant | ||
Colour Blue | ||
Application Gasketing | ||
Package Size 315 ml | ||
Package Type Tube | ||
Trade Name LOCTITE SI 5926 | ||
Cure Time 7 Days | ||
Product Form Paste | ||
Standards/Approvals RoHS | ||
Base Chemical Silicone Sealant | ||
Specific Gravity 1.04 | ||
Minimum Operating Temperature -54°C | ||
- Contains SVHC - Dodecamethylcyclohexasiloxane - CAS No. 540-97-6
- Contains SVHC - Octamethylcyclotetrasiloxane - CAS No. 556-67-2
- Contains SVHC- Decamethylcyclopentasiloxane - CAS No 541-02-6
- Datasheet - LOCTITE SI 5926 BL CR315ML FRNL
- Loctite 5926 (FR - SDS)
- Fiche Technique - LOCTITE SI 5926
- Loctite 5926 (NL - SDS)
- Land van herkomst:
- BE
The Loctite sealant cures on exposure to moisture in the air to form a tough, flexible, silicone rubber gasket. This product resists aging, weathering and thermal cycling without hardening, shrinking or cracking. Typical applications include use in valve covers, timing gear covers, differential covers, oil pans, transmission pans, water pumps and thermostat housings.
Multi-purpose flexible silicone sealant
Can be used on metal, plastic and painted parts
Resists vibration, thermal expansion and contraction
Operating temperature range of -54 °C to +150 °C
Gerelateerde Links
- Loctite LOCTITE SI 5926 Blue Sealant Paste 100 ml Tube
- Hartmann LOCTITE SI 5920 Copper Gasket Sealant Paste 315 ml Cartridge
- Loctite Loctite SI 5927 Clear Sealant Paste 40 ml Tube
- Loctite SI 5980 Pipe Sealant Paste for Gasketing 100 ml Bottle
- Loctite Teroson SI 34 Transparent Adhesive & Sealant Paste 300 ml Spray
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite 5368 Black Sealant Paste 310 ml Cartridge
