RS PRO, 250V 4A Chassis IEC Filter 2 Pole

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 14,31

(excl. BTW)

€ 17,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • 44 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 14,31
5 - 9€ 14,02
10 - 24€ 13,74
25 +€ 12,88

*prijsindicatie

RS-stocknr.:
237-8676
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

IEC Filter

Current

4A

Switch Type

2 Pole

Voltage

250V

Mount Type

Chassis

Operating Frequency

400Hz

Height

29.5mm

Standards/Approvals

IEC/EN 60939, CQC GB 15288/GB 15287-2008, CSA C22.2 No.8, UL1283

Depth

50mm

Width

48mm

Land van herkomst:
CN

RS PRO Power Line Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.

This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.

Features and Benefits


  • Rated currents up to 10A

  • Quick

  • connect(6.3*0.8mm)

  • There are a variety of

  • parts and

    combinations to meet

    different customer's

    EMC tests

  • Customized products

    according to

    customer's

    requirementss

    Applications


    These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8676

    Standards

    UL E542953, UL 1283

    Gerelateerde Links