Endress+Hauser Cerabar PMC51B Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- RS-stocknr.:
- 287-1818
- Fabrikantnummer:
- PMC51B-AABADBA63PBA1VXJD
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 845,55
(excl. BTW)
€ 1.023,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 845,55 |
*prijsindicatie
- RS-stocknr.:
- 287-1818
- Fabrikantnummer:
- PMC51B-AABADBA63PBA1VXJD
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.055 % | |
| Series | Cerabar PMC51B | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.055 % | ||
Series Cerabar PMC51B | ||
- Land van herkomst:
- DE
The ENDRESS+HAUSER Cerabar PMC51B is a robust pressure transmitter with ceramic membrane for measurements of liquids and gases. The device can be controlled wirelessly with the SmartBlue App. It has an accuracy up to 0.055%.
Wireless control of the device in the process area with the SmartBlue App
Accuracy up to +/-0.055%
Fully vacuum resistant up to +100°C (212°F) process temperature
Accuracy up to +/-0.055%
Fully vacuum resistant up to +100°C (212°F) process temperature
Gerelateerde Links
- Endress+Hauser Cerabar PMC51B Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC51B Series Pressure Sensor, -1bar Min, 40bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC51B Series Pressure Sensor, 0bar Min, 0.1bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC51 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP51B Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP55 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP51 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading