Endress+Hauser Cerabar PMP51 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- RS-stocknr.:
- 287-1834
- Fabrikantnummer:
- PMP51-AA21JA1PGBRKJA1
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 882,37
(excl. BTW)
€ 1.067,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 882,37 |
*prijsindicatie
- RS-stocknr.:
- 287-1834
- Fabrikantnummer:
- PMP51-AA21JA1PGBRKJA1
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.1 % | |
| Series | Cerabar PMP51 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.1 % | ||
Series Cerabar PMP51 | ||
- Land van herkomst:
- DE
The ENDRESS+HAUSER Cerabar PMP51 digital pressure transmitter with metal membrane is typically used in process and hygiene applications for pressure, level, volume or mass measurement in liquids or gases. PMP51 is designed for high pressure applications up to 400bar.
Quick Setup with adjustable range simplifies commissioning, reducing costs and time
SIL2 certified for enhanced safety according to IEC 61508 and IEC 61511
SIL2 certified for enhanced safety according to IEC 61508 and IEC 61511
Gerelateerde Links
- Endress+Hauser Cerabar PMP51 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP51 Series Pressure Sensor, -1bar Min, 40bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP51 Series Pressure Sensor, 0bar Min, 100bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC51 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC51B Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP51B Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP55 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading