Endress+Hauser Cerabar PMP51B Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- RS-stocknr.:
- 287-1838
- Fabrikantnummer:
- PMP51B-AABADBA6AA3PBI1WBJA1
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 760,25
(excl. BTW)
€ 919,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 760,25 |
*prijsindicatie
- RS-stocknr.:
- 287-1838
- Fabrikantnummer:
- PMP51B-AABADBA6AA3PBI1WBJA1
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.075 % | |
| Series | Cerabar PMP51B | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.075 % | ||
Series Cerabar PMP51B | ||
- Land van herkomst:
- DE
The ENDRESS+HAUSER Cerabar PMP51B is a pressure transmitter with metal membrane for highly accurate measurement of liquids and gases. It offers easy local or remote operation and condition-based maintenance which promotes better management of scheduled plant shutdowns.
Process temperatures up to 400°C (752 °F) with diaphragm seal
Accuracy up to +/- 0.055%
Accuracy up to +/- 0.055%
Gerelateerde Links
- Endress+Hauser Cerabar PMP51B Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP51B Series Pressure Sensor, -1bar Min, 400bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP51B Series Pressure Sensor, -1bar Min, 40bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC51B Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP55 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC51 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP51 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading