Endress+Hauser Cerabar PMP55 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading

Subtotaal (1 eenheid)*

€ 1.518,90

(excl. BTW)

€ 1.837,87

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.518,90

*prijsindicatie

RS-stocknr.:
287-1844
Fabrikantnummer:
PMP55-BA21SB1PGBTDJA1AJA
Fabrikant:
Endress+Hauser
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

0.15 %

Series

Cerabar PMP55

Land van herkomst:
DE
The ENDRESS+HAUSER digital pressure transmitter with a fully welded diaphragm seal. It is designed for accurate measurement of pressure, level, volume, or mass in liquids. With its smart and reliable performance, this pressure transmitter is suitable for process and hygiene applications, even in high-pressure and extreme temperature environments. The transmitter features a quick setup with an adjustable measuring range, allowing for easy commissioning and cost savings. It is SIL2 certified, ensuring safe and reliable pressure monitoring. The modular concept of the transmitter allows for easy replacement of display or electronics, providing flexibility and convenience. With its wide variety of process connections and membrane materials, It offers versatility and reliability for your pressure measurement needs.

Process temperature -70 to +400°C
Measuring ranges -1/0 up to +400bar
International explosion protection certificates, SIL, hygienic approvals, marine approvals

Gerelateerde Links