Endress+Hauser Cerabar PMC51 Series Pressure Sensor, -1bar Min, 10bar Max, Absolute, Gauge Reading

Subtotaal (1 eenheid)*

€ 969,77

(excl. BTW)

€ 1.173,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 02 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 969,77

*prijsindicatie

RS-stocknr.:
287-1811
Fabrikantnummer:
PMC51-AA21RA1PGBGCJA
Fabrikant:
Endress+Hauser
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

0.1 %

Series

Cerabar PMC51

Land van herkomst:
DE
The ENDRESS+HAUSER Pressure sensor is a digital pressure transmitter designed for accurate measurement of absolute and gauge pressure in gases or liquids. It features an oil-free ceramic sensor that ensures reliable and precise readings. With its vacuum-proof ceramic membrane and integrated breakage detection, this transmitter provides a high degree of system safety. It offers a quick setup with adjustable measuring range, making commissioning simple and efficient. It is suitable for process and hygienic applications in various industries.

Digital pressure transmitter with oil-free ceramic sensor
Accurate measurement of absolute and gauge pressure
High degree of system safety with vacuum-proof ceramic membrane
Integrated breakage detection for added reliability
Quick setup with adjustable measuring range
Suitable for process and hygienic applications

Gerelateerde Links