WIKA S-11 Series Pressure Sensor, 0psi Min, 100psi Max, SPDT Output
- RS-stocknr.:
- 268-8976
- Fabrikantnummer:
- 7235662
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 498,79
(excl. BTW)
€ 603,54
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 498,79 |
*prijsindicatie
- RS-stocknr.:
- 268-8976
- Fabrikantnummer:
- 7235662
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 100psi | |
| Accuracy | ± 0.5 % | |
| Output Type | SPDT | |
| Series | S-11 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 100psi | ||
Accuracy ± 0.5 % | ||
Output Type SPDT | ||
Series S-11 | ||
- Land van herkomst:
- DE
The WIKA S-11 pressure transmitter with flush diaphragm has been specifically designed for the measurement of viscous, paste like, adhesive, crystallising, particle laden and contaminated media, which would clog the pressure channel of conventional process connections. Through its optimised design, the flush process connection enables clean ability with the wetted diaphragm integrated into the process.
Low maintenance and trouble free pressure measurement
It measures pressure with high accuracy
It measures pressure with high accuracy
Gerelateerde Links
- WIKA S-11 Series Pressure Sensor, 0psi Min, 100psi Max, 2 Wire, 4 → 20 mA Output
- RS PRO Pressure Sensor, 0psi Min, 100psi Max, Analogue Output, Relative Reading
- Telemecanique Sensors Pressure Switch, 0psi Min, 100psi Max, Analogue Output
- TE Connectivity Pressure Sensor, 0psi Min, 100psi Max, Gauge Reading
- TE Connectivity Pressure Sensor, 0psi Min, 100psi Max, I2C Output, Gauge Reading
- Telemecanique Sensors Pressure Switch, 0psi Min, 100psi Max, Analogue Output, Differential Reading
- Honeywell PX3 Series Pressure Sensor, 0psi Min, 100psi Max, Analogue Output, Absolute Reading
- TE Connectivity Pressure Sensor, 0psi Min, 100psi Max, Voltage Output, Absolute, Gauge Reading