TE Connectivity Pressure Sensor, 0psi Min, 100psi Max, I2C Output, Gauge Reading
- RS-stocknr.:
- 207-4701
- Fabrikantnummer:
- M32JM-000105-100PG
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 87,00
(excl. BTW)
€ 105,27
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 16 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 87,00 |
| 5 - 9 | € 82,74 |
| 10 - 24 | € 73,96 |
| 25 - 49 | € 68,30 |
| 50 + | € 64,00 |
*prijsindicatie
- RS-stocknr.:
- 207-4701
- Fabrikantnummer:
- M32JM-000105-100PG
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 100psi | |
| Accuracy | 1.5 % | |
| Output Type | I2C | |
| Media Measured | Gas, Liquid Level | |
| Supply Voltage | 5 V | |
| Interface | I2C | |
| IP Rating | IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 100psi | ||
Accuracy 1.5 % | ||
Output Type I2C | ||
Media Measured Gas, Liquid Level | ||
Supply Voltage 5 V | ||
Interface I2C | ||
IP Rating IP67 | ||
The TE Connectivity M3200 pressure transducer which is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
One piece stainless steel construction
Digital pressure and temperature output
Customizable
Digital pressure and temperature output
Customizable
Gerelateerde Links
- TE Connectivity MEAS MSP300 Series Pressure Sensor, 0psi Min, 100psi Max, Analogue Output, Gauge Reading
- TE Connectivity Pressure Sensor, 0psi Min, 100psi Max, Gauge Reading
- TE Connectivity Pressure Sensor, 0psi Min, 100psi Max, Voltage Output, Absolute, Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor, 0psi Min, 100psi Max, Absolute, Gauge Reading
- RS PRO Pressure Sensor, 0psi Min, 100psi Max, Analogue Output, Relative Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Gauge Reading
- TE Connectivity Pressure Sensor, 0bar Min, 10bar Max, I2C Output, Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 100psi Max, Digital Output, Gauge Reading