WIKA PSD-4 Series Pressure Switch, 0bar Min, 160bar Max, PNP/NPN Output, Gauge Reading
- RS-stocknr.:
- 218-9934
- Fabrikantnummer:
- 14240434
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 256,71
(excl. BTW)
€ 310,62
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 256,71 |
*prijsindicatie
- RS-stocknr.:
- 218-9934
- Fabrikantnummer:
- 14240434
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 160bar | |
| Accuracy | ± 0.5% | |
| Output Type | PNP/NPN | |
| Series | PSD-4 | |
| Supply Voltage | 15 → 35 V | |
| Interface | IO-Link | |
| IP Rating | IP65, IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 160bar | ||
Accuracy ± 0.5% | ||
Output Type PNP/NPN | ||
Series PSD-4 | ||
Supply Voltage 15 → 35 V | ||
Interface IO-Link | ||
IP Rating IP65, IP67 | ||
N.v.t.
- Land van herkomst:
- DE
The WIKA PSD-4 model electronic pressure switch integrated with display. It has a pressure gauge range from 0 to 160 bar. This pressure sensor has two PNP / NPN threshold points.
Easily readable, robust digital display
Intuitive and fast setup
Easy and flexible mounting configurations
Flexibly configurable and scalable output signals
Intuitive and fast setup
Easy and flexible mounting configurations
Flexibly configurable and scalable output signals
Gerelateerde Links
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 160bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 6bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 100bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 1bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 40bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 16bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 10bar Max, PNP/NPN Output, Gauge Reading