WIKA PSD-4 Series Pressure Switch, 0bar Min, 1bar Max, PNP/NPN Output, Gauge Reading
- RS-stocknr.:
- 218-9938
- Fabrikantnummer:
- 14240471
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 303,96
(excl. BTW)
€ 367,79
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 303,96 |
*prijsindicatie
- RS-stocknr.:
- 218-9938
- Fabrikantnummer:
- 14240471
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.5% | |
| Output Type | PNP/NPN | |
| Series | PSD-4 | |
| Supply Voltage | 15 → 35 V | |
| Interface | IO-Link | |
| IP Rating | IP65, IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.5% | ||
Output Type PNP/NPN | ||
Series PSD-4 | ||
Supply Voltage 15 → 35 V | ||
Interface IO-Link | ||
IP Rating IP65, IP67 | ||
N.v.t.
- Land van herkomst:
- DE
The WIKA PSD-4 model electronic pressure switch integrated with display. It has a pressure gauge range from 0 to 4 bar. This pressure sensor has two PNP / NPN threshold points.
Easily readable, robust digital display
Intuitive and fast setup
Easy and flexible mounting configurations
Flexibly configurable and scalable output signals
Intuitive and fast setup
Easy and flexible mounting configurations
Flexibly configurable and scalable output signals
Gerelateerde Links
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 1bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 0bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 1bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 0bar Max, PNP/NPN Output
- WIKA PSD-4 Series Pressure Switch, -1bar Min, 9bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 3bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 9bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 24bar Max, PNP/NPN Output, Gauge Reading