WIKA PSD-4 Series Pressure Sensor, -1bar Min, 9bar Max, PNP/NPN Output, Gauge Reading
- RS-stocknr.:
- 269-0172
- Fabrikantnummer:
- 61555464
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 257,38
(excl. BTW)
€ 311,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 257,38 |
*prijsindicatie
- RS-stocknr.:
- 269-0172
- Fabrikantnummer:
- 61555464
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 9bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PSD-4 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 9bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PSD-4 | ||
- Land van herkomst:
- DE
The WIKA PSD Electronic Pressure Switch with Display designed with a excellent functionality for displaying sanitary applications with use of a 14 segment display which ensures a clarity and readability of letters. The robust LED display has been designed using 9 mm high characters and with a slight incline in order to make reading the prevailing pressure as easy as possible from a long way off.
Easily readable
Robust display
Intuitive and fast setup
Robust display
Intuitive and fast setup
Gerelateerde Links
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 9bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, -1bar Min, 9bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, -1bar Min, 9bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 1bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 3bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 0bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 24bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, -1bar Min, 5bar Max, PNP/NPN Output, Gauge Reading