- RS-stocknr.:
- 218-9942
- Fabrikantnummer:
- 14240488
- Fabrikant:
- WIKA
3 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 292,19
(excl. BTW)
€ 353,55
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 292,19 |
- RS-stocknr.:
- 218-9942
- Fabrikantnummer:
- 14240488
- Fabrikant:
- WIKA
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The WIKA PSD-4 model electronic pressure switch integrated with display. It has a pressure gauge range from 0 to 25 bar. This pressure sensor has two PNP / NPN threshold points.
Easily readable, robust digital display
Intuitive and fast setup
Easy and flexible mounting configurations
Flexibly configurable and scalable output signals
Intuitive and fast setup
Easy and flexible mounting configurations
Flexibly configurable and scalable output signals
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | ± 0.5% |
Output Type | PNP/NPN |
Series | PSD-4 |
Supply Voltage | 15 → 35 V |
Interface | IO-Link |
IP Rating | IP65, IP67 |